Inventronics PL-CN111-COB-3300-TW-90-40D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- RS Stock No.:
- 763-515
- Mfr. Part No.:
- PL-CN111-COB-3300-TW-90-40D-G3
- Manufacturer:
- Inventronics
Image representative of range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€49.20
(exc. VAT)
€60.52
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.20 | - |
| 10 - 24 | €46.74 | 5% |
| 25 + | €44.28 | 10% |
*price indicative
- RS Stock No.:
- 763-515
- Mfr. Part No.:
- PL-CN111-COB-3300-TW-90-40D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 3045lm | |
| Product Type | LED Module | |
| Luminous Intensity | 9295cd | |
| Optical Source Diameter | 111mm | |
| Maximum Forward Current | 900mA | |
| Colour Temperature | 4000K | |
| Packaging | Shipping carton box | |
| Radiant Flux | 10.5W | |
| Series | PL-CN111-COB | |
| Viewing Angle | 40 | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Length | 110mm | |
| Width | 110mm | |
| Standards/Approvals | TM30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 3045lm | ||
Product Type LED Module | ||
Luminous Intensity 9295cd | ||
Optical Source Diameter 111mm | ||
Maximum Forward Current 900mA | ||
Colour Temperature 4000K | ||
Packaging Shipping carton box | ||
Radiant Flux 10.5W | ||
Series PL-CN111-COB | ||
Viewing Angle 40 | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Length 110mm | ||
Width 110mm | ||
Standards/Approvals TM30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers exceptional lighting performance for various applications, ensuring reliable and efficient illumination. Designed to meet the needs of high-end residential and commercial spaces, it showcases innovative technology and high-quality construction.
Offers high flux output of up to 3500 lm for effective illumination
Dimmable capability allows for adjustable lighting settings
Operating temperature performance up to 75 °C ensures reliability
Related links
- Inventronics PL-CN111-COB-3300-TW-90-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-40D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-4300-940-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-4300-940-60D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-1000-TW-90-24D-G3 PL-CN50-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-4300-927-24D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN111-COB-4300-965-24D-G3 PL-CN111-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN111-COB-4300-927-60D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
