Inventronics PL-CN111-COB-4300-927-24D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- RS Stock No.:
- 763-516
- Mfr. Part No.:
- PL-CN111-COB-4300-927-24D-G3
- Manufacturer:
- Inventronics
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€35.41
(exc. VAT)
€43.55
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €35.41 | - |
| 10 - 24 | €33.64 | 4% |
| 25 + | €31.87 | 9% |
*price indicative
- RS Stock No.:
- 763-516
- Mfr. Part No.:
- PL-CN111-COB-4300-927-24D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Typical Luminous Flux | 3377lm | |
| Product Type | LED Module | |
| Luminous Intensity | 10540cd | |
| Packaging | Shipping carton box | |
| Colour Temperature | 2700K | |
| Series | PL-CN111-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Width | 110mm | |
| Length | 110mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Typical Luminous Flux 3377lm | ||
Product Type LED Module | ||
Luminous Intensity 10540cd | ||
Packaging Shipping carton box | ||
Colour Temperature 2700K | ||
Series PL-CN111-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Width 110mm | ||
Length 110mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module offers exceptional lighting performance for various applications, ensuring reliable and efficient illumination.
Compact design compatible with traditional AR111 lamps
Delivers high flux output of up to 4200 lumens
Achieves colour consistency of less than 2 SDCM
Luminous efficacy reaches 105 lm/W for energy efficiency
IP20 rated for safe indoor application
Related links
- Inventronics PL-CN111-COB-4300-927-60D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN111-COB-4300-965-24D-G3 PL-CN111-COB White LED Module 6500K 90 %CRI
- Inventronics PL-CN111-COB-4300-940-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-4300-930-24D-G3 PL-CN111-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-24D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN111-COB-3300-TW-90-24D-G3 PL-CN111-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN111-COB-4300-965-60D-G3 PL-CN111-COB White LED Module 6500K 90 %CRI
