Inventronics PL-CN111-COB-4300-930-24D-G3 PL-CN111-COB White LED Module 3000K 90 %CRI

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
763-517
Mfr. Part No.:
PL-CN111-COB-4300-930-24D-G3
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Typical Luminous Flux

3490lm

Product Type

LED Module

Luminous Intensity

10540cd

Packaging

Shipping carton box

Colour Temperature

3000K

Series

PL-CN111-COB

Viewing Angle

24 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Width

110mm

Length

110mm

Standards/Approvals

IEC 62717

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module delivers exceptional lighting performance, designed for diverse indoor applications, including retail and hospitality environments. This robust component excels in producing high luminous efficacy while maintaining Compact compatibility with conventional lamps.

Color consistency less than 2 SDCM

Dimmable for versatile lighting control

IP20 rated for suitable indoor use

Low profile weighing only 390g

Operates on DC current with on-mode power of 36.2W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy