Inventronics PL-CN35-COB-600-927-24D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- RS Stock No.:
- 763-445
- Mfr. Part No.:
- PL-CN35-COB-600-927-24D-G3
- Manufacturer:
- Inventronics
Image representative of range
Get a bulk buy discount
Add 10 more to save €3.10
View bulk pricing optionsSubtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.40 | - |
| 10 - 49 | €10.09 | €3.10 |
| 50 - 99 | €9.78 | €31.00 |
| 100 + | €8.42 | €198.00 |
*price indicative
- RS Stock No.:
- 763-445
- Mfr. Part No.:
- PL-CN35-COB-600-927-24D-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Typical Luminous Flux | 531lm | |
| Luminous Intensity | 2336cd | |
| Colour Temperature | 2700K | |
| Packaging | Shipping carton box | |
| Series | PL-CN35-COB | |
| Viewing Angle | 24 Degree | |
| Colour Rendering Index CRI | 90% | |
| LED Colour | White | |
| Forward Voltage | 38V | |
| Width | 34mm | |
| Length | 34mm | |
| Standards/Approvals | IEC 62717 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Typical Luminous Flux 531lm | ||
Luminous Intensity 2336cd | ||
Colour Temperature 2700K | ||
Packaging Shipping carton box | ||
Series PL-CN35-COB | ||
Viewing Angle 24 Degree | ||
Colour Rendering Index CRI 90% | ||
LED Colour White | ||
Forward Voltage 38V | ||
Width 34mm | ||
Length 34mm | ||
Standards/Approvals IEC 62717 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module designed for spot, down, and wall mount applications, featuring Advanced optical control and high flux output for various indoor environments.
Color consistency ensured within 3 SDCM
Achieves high flux output of up to 680 lm
Dimmable capabilities allow for versatile lighting solutions
IP20 protection makes it suitable for indoor use
Warm-up time of 0 seconds provides immediate illumination
Compatible with conventional MR11 lamps for easy integration
Lifetime rating of 50,000 hours ensures long-lasting performance
Related links
- Inventronics PL-CN35-COB-600-927-36D-G3 PL-CN35-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-930-24D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN35-COB-600-940-24D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN50-COB-2000-927-24D-G3 PL-CN50-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN111-COB-4300-927-24D-G3 PL-CN111-COB White LED Module 2700K 90 %CRI
- Inventronics PL-CN35-COB-600-940-36D-G3 PL-CN35-COB White LED Module 4000K 90 %CRI
- Inventronics PL-CN35-COB-600-930-36D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI
- Inventronics PL-CN50-AC-COB-G3-900-927-24D-PC PL-CN50-AC-COB White LED Module 2700K 90 %CRI
