Inventronics PL-CN35-COB-600-930-24D-G3 PL-CN35-COB White LED Module 3000K 90 %CRI

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.40

(exc. VAT)

€12.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.40
10 - 49€10.09
50 - 99€9.78
100 +€8.42

*price indicative

RS Stock No.:
763-446
Mfr. Part No.:
PL-CN35-COB-600-930-24D-G3
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Module

Typical Luminous Flux

549lm

Luminous Intensity

2336cd

Packaging

Shipping carton box

Colour Temperature

3000K

Series

PL-CN35-COB

Viewing Angle

24 Degree

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

38V

Standards/Approvals

IEC 62717

Width

34mm

Length

34mm

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module offers a versatile lighting solution designed for spot, down, and wall-mounted applications. This product enhances spaces with high-efficiency illumination and Advanced features.

Compact form factor compatible with conventional MR11 lamps

High flux output up to 680 lumens with 96 lm/W efficacy

Color consistency achieved within 3 SDCM and Ra 90 rating

Rated IP20 for indoor use, with specifications subject to change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy