Cree LED CXA1820-0000-000N00Q430G, CXA White CoB LED, 3000K 93CRI
- RS Stock No.:
- 162-9743
- Mfr. Part No.:
- CXA1820-0000-000N00Q430G
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9743
- Mfr. Part No.:
- CXA1820-0000-000N00Q430G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 1337 lm, 2535 lm | |
| Optical Source Diameter | 12mm | |
| Colour Temperature | 3000K | |
| Radiant Flux | 40W | |
| Series | CXA | |
| Viewing Angle | 115 ° | |
| Colour Rendering | 93 | |
| LED Colours | White | |
| Forward Voltage | 36 V | |
| Forward Current | 900mA, 1050mA | |
| Dimensions | 17.85 x 17.85 x 1.7mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 1337 lm, 2535 lm | ||
Optical Source Diameter 12mm | ||
Colour Temperature 3000K | ||
Radiant Flux 40W | ||
Series CXA | ||
Viewing Angle 115 ° | ||
Colour Rendering 93 | ||
LED Colours White | ||
Forward Voltage 36 V | ||
Forward Current 900mA, 1050mA | ||
Dimensions 17.85 x 17.85 x 1.7mm | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1820 Series LED Arrays
Crees XLamp CXA1820 LED array falls into their family of high‑flux, multi-die arrays, providing high performance and lighting-class reliability. This platform is easy to use and the CXA1820s uniform emitting surface is suitable for both directional and non-directional lighting applications. Featuring a 12mm optical source, this array delivers a high lumen output and high efficacy within a single package. The CXA1820 is available in 2-step and 4-step colour consistency. The CX1820 LED arrays are optimized to simplify designs and lower system costs, enabling a system-level performance of 2500 to over 4000 lumens. This allows the device to be used for applications that traditionally use incandescent, halogen and compact fluorescent technology.
Forward voltage: 37V
Binning and characterization: 85°C
Drive current: 1050mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 1050mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA2520-0000-000N00Q430G 3000K 80CRI
- Cree LED CXA2530-0000-000N00T230G 3000K 90CRI
- Cree LED CXA1512-0000-000N00M230G 3000K 80CRI
- Cree LED CXA1304-0000-000C00A430F 3000K 80CRI
- Cree LED CXA2530-0000-000N00T230G 3000K 80CRI
- Cree LED CXA1507-0000-000N00G227G 2700K 70CRI
- Cree LED CXA1304-0000-000N00B227F 2700K 80CRI
- Cree LED CMA3090-0000-000Q0H0A30G 3000K 82CRI
