Cree LED CXA White CoB LED 2700K 70 %CRI

Get a bulk buy discount

Add 20 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.01

(exc. VAT)

€4.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 102 unit(s) shipping from 24 November 2026
  • Plus 100 unit(s) shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€2.005€4.01-
20 - 98€1.915€3.834%
100 +€1.71€3.4214%

*price indicative

RS Stock No.:
909-3250
Mfr. Part No.:
CXA1507-0000-000N00G227G
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

CoB LED

Typical Luminous Flux

871lm

Maximum Forward Current

750mA

Optical Source Diameter

8.9mm

Colour Temperature

2700K

Packaging

Tray

Radiant Flux

14.8W

Series

CXA

Viewing Angle

115 °

Colour Rendering Index CRI

70%

LED Colour

White

Forward Voltage

36V

Standards/Approvals

RoHS, NEMA SSL-3 2011, UL (E349212), REACH

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp CXA1507 Series LED Arrays


The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

85°C binning and characterisation

Drive current: 750mA (18 V), 375mA (37 V) (maximum)

115° viewing angle

Top-side solder connections

Thermocouple attach point

NEMA SSL-3 2011 standard flux bins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy