Cree LED CXA White CoB LED 3000K 80 %CRI
- RS Stock No.:
- 909-3262
- Mfr. Part No.:
- CXA1512-0000-000N00M230G
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 10 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 164 unit(s) shipping from 27 November 2026
- Plus 200 unit(s) shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.18 | - |
| 10 - 49 | €2.63 | 17% |
| 50 - 99 | €2.48 | 22% |
| 100 - 199 | €2.42 | 23% |
| 200 + | €2.34 | 26% |
*price indicative
- RS Stock No.:
- 909-3262
- Mfr. Part No.:
- CXA1512-0000-000N00M230G
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Typical Luminous Flux | 1563lm | |
| Product Type | CoB LED | |
| Maximum Forward Current | 1.2A | |
| Optical Source Diameter | 8.9mm | |
| Colour Temperature | 3000K | |
| Packaging | Tray | |
| Radiant Flux | 24W | |
| Series | CXA | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Colour | White | |
| Forward Voltage | 36V | |
| Standards/Approvals | RoHS, REACH, UL Component (E349212), NEMA SSL-3 2011 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Typical Luminous Flux 1563lm | ||
Product Type CoB LED | ||
Maximum Forward Current 1.2A | ||
Optical Source Diameter 8.9mm | ||
Colour Temperature 3000K | ||
Packaging Tray | ||
Radiant Flux 24W | ||
Series CXA | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 80% | ||
LED Colour White | ||
Forward Voltage 36V | ||
Standards/Approvals RoHS, REACH, UL Component (E349212), NEMA SSL-3 2011 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXA1512 Series LED Arrays
The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.
Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Related links
- Cree LED CXA1512-0000-000N00M230G CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA2520-0000-000N00Q430G CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA1304-0000-000C00A430F CXA White CoB LED 3000K 80 %CRI
- Cree LED CXA White CoB LED 2700K 80 %CRI
- Cree LED CXA White CoB LED 2700K 70 %CRI
- Cree LED CXA1820-0000-000N00Q430G 3000K 93CRI
- Cree LED CXA2530-0000-000N00T230G CXA White CoB LED 3000K 90 %CRI
