Wurth Elektronik 10 μH 15 A Common Mode Choke 5.7 mΩ
- RS Stock No.:
- 296-184
- Distrelec Article No.:
- 304-42-228
- Mfr. Part No.:
- 744711015
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €10.00
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€9.94
(exc. VAT)
€12.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €4.97 | €9.94 | - |
| 20 - 198 | €4.47 | €8.94 | €10.00 |
| 200 - 998 | €4.12 | €8.24 | €170.00 |
| 1000 - 1998 | €3.83 | €7.66 | €1,140.00 |
| 2000 + | €3.43 | €6.86 | €3,080.00 |
*price indicative
- RS Stock No.:
- 296-184
- Distrelec Article No.:
- 304-42-228
- Mfr. Part No.:
- 744711015
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 10μH | |
| Maximum DC Current | 15A | |
| Series | WE-SD | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Maximum Self Resonant Frequency | 37MHz | |
| Inductance Tolerance | ±25 % | |
| Maximum DC Resistance | 5.7mΩ | |
| Depth | 16mm | |
| Height | 16mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | |
| Length | 30.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 10μH | ||
Maximum DC Current 15A | ||
Series WE-SD | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Maximum Self Resonant Frequency 37MHz | ||
Inductance Tolerance ±25 % | ||
Maximum DC Resistance 5.7mΩ | ||
Depth 16mm | ||
Height 16mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | ||
Length 30.8mm | ||
- COO (Country of Origin):
- DE
Wurth Elektronik WE-SD Series Common Mode Choke, 10μh Inductance, 15A Current - 744711015
This common mode choke is a passive EMI suppression component designed to attenuate differential noise on a single-line application while allowing DC throughput. It operates across a broad temperature range and is intended for use where space-efficient suppression with defined electrical performance is required.
Features and Benefits:
• ±25% inductance tolerance provides predictable impedance performance
• 15A maximum DC current enables high-current line filtering
• 5.7mΩ maximum DC resistance minimises insertion loss
• 37MHz self-resonant frequency extends effective suppression bandwidth
• Rated to 150°C maximum operating temperature for thermal endurance
• 15A maximum DC current enables high-current line filtering
• 5.7mΩ maximum DC resistance minimises insertion loss
• 37MHz self-resonant frequency extends effective suppression bandwidth
• Rated to 150°C maximum operating temperature for thermal endurance
Applications
• Used for differential noise suppression on power lines
• Suitable for power supply output filtering in Compact systems
• Ideal for high-current rail decoupling in industrial electronics
• Can be used for EMI mitigation in consumer power modules
• Suitable for power supply output filtering in Compact systems
• Ideal for high-current rail decoupling in industrial electronics
• Can be used for EMI mitigation in consumer power modules
What pin configuration does it use?
It employs a 4-pin arrangement to implement common-mode interference suppression.
At what frequency was inductance characterised?
Inductance measurement and verification were performed at a 10kHz test frequency.
What environmental standards does it meet for material restrictions?
It complies with RoHS and REACH requirements.
What temperature extremes can it tolerate?
It is specified for operation down to -40°C and up to 150°C.
What mechanical footprint should designers allow on the board?
The component occupies a Compact 30.8mm length with 16mm height and 16mm depth.
Related links
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- Wurth Elektronik 10 μH 5 A Common Mode Choke 15.1 mΩ
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
