Wurth Elektronik 1100000 μH 15.01 kA Common Mode Choke 8.5 Ω 80V dc

Image representative of range

Subtotal (1 unit)*

€232.40

(exc. VAT)

€285.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€232.40

*price indicative

RS Stock No.:
484-939
Distrelec Article No.:
301-83-133
Mfr. Part No.:
744725
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

1100000μH

Maximum DC Current

15.01kA

Impedance

600000Ω

Core Material

Manganese Zinc, Nickel Zinc

Test Frequency

1MHz

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Pin Count

4

Choke Voltage

80V dc

Mount Type

Surface

Standards/Approvals

UL 94 V-0

Termination Style

SMT

Maximum DC Resistance

8.5Ω

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy