TRACO POWER 415 μH Common Mode Choke
- RS Stock No.:
- 589-227
- Distrelec Article No.:
- 304-13-369
- Mfr. Part No.:
- TCK-185
- Manufacturer:
- TRACO POWER
Image representative of range
Get a bulk buy discount
Add 10 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.23 | - |
| 10 - 49 | €7.98 | €2.50 |
| 50 - 99 | €7.73 | €25.00 |
| 100 + | €6.67 | €156.00 |
*price indicative
- RS Stock No.:
- 589-227
- Distrelec Article No.:
- 304-13-369
- Mfr. Part No.:
- TCK-185
- Manufacturer:
- TRACO POWER
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 415μH | |
| Impedance | 4.7mΩ | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | 0.35 | |
| Standards/Approvals | RoHS Compliant | |
| Height | 14.45mm | |
| Depth | 10mm | |
| Length | 14.45mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 415μH | ||
Impedance 4.7mΩ | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance 0.35 | ||
Standards/Approvals RoHS Compliant | ||
Height 14.45mm | ||
Depth 10mm | ||
Length 14.45mm | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER Common Mode Choke
- TRACOPOWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V
- TRACOPOWER 22 μH 580 mA Common Mode Choke 55 mΩ
- TRACOPOWER 10 μH 900 mA Common Mode Choke 354 mΩ
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
- TRACOPOWER 12 μH 1.4 A Common Mode Choke 120 mΩ
