Schurter 45 mH 2 A Current Compensated Choke 122 mΩ 300V ac
- RS Stock No.:
- 725-650
- Mfr. Part No.:
- 3-137-416
- Manufacturer:
- Schurter
Image representative of range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€62.18
(exc. VAT)
€76.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €6.218 | €62.18 | - |
| 50 + | €6.094 | €60.94 | 1% |
*price indicative
- RS Stock No.:
- 725-650
- Mfr. Part No.:
- 3-137-416
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Current Compensated Choke | |
| Inductance | 45mH | |
| Series | DKCV-1 | |
| Maximum DC Current | 2A | |
| Core Material | Nano Crystal | |
| Test Frequency | 400Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Flange | |
| Choke Voltage | 300V ac | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 0.56MHz | |
| Depth | 16.8mm | |
| Termination Style | Through Hole | |
| Height | 25mm | |
| Standards/Approvals | UL | |
| Maximum DC Resistance | 122mΩ | |
| Length | 19.4mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Current Compensated Choke | ||
Inductance 45mH | ||
Series DKCV-1 | ||
Maximum DC Current 2A | ||
Core Material Nano Crystal | ||
Test Frequency 400Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Flange | ||
Choke Voltage 300V ac | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 0.56MHz | ||
Depth 16.8mm | ||
Termination Style Through Hole | ||
Height 25mm | ||
Standards/Approvals UL | ||
Maximum DC Resistance 122mΩ | ||
Length 19.4mm | ||
- COO (Country of Origin):
- CN
The Schurter Current compensated 1-phase choke is expertly designed to optimise the performance of switching power supplies and other essential applications. With its Compact design and excellent heat dissipation characteristics, this product ensures enhanced reliability and efficiency. Built using nanocrystalline cores and THT-terminals, it offers a sturdy solution for industrial environments, medical equipment, and laboratory applications. The choke supports a rated voltage of up to 300 VAC and operates effectively across a wide frequency range from 0 to 400 Hz. Delivering an impressive inductance range, the DKCV-1 is the go-to choice for ensuring consistent power conditions in complex electronic circuits.
The Schurter Current compensated 1-phase choke is expertly designed to optimise the performance of switching power supplies and other essential applications. With its Compact design and excellent heat dissipation characteristics, this product ensures enhanced reliability and efficiency. Built using nanocrystalline cores and THT-terminals, it offers a sturdy solution for industrial environments, medical equipment, and laboratory applications. The choke supports a rated voltage of up to 300 VAC and operates effectively across a wide frequency range from 0 to 400 Hz. Delivering an impressive inductance range, the DKCV-1 is the go-to choice for ensuring consistent power conditions in complex electronic circuits.
Related links
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
- Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- Schurter 7.8 mH 4 A Current Compensated Choke 15.7 mΩ 300V ac
- Schurter 12 mH 3 A Current Compensated Choke 23.7 mΩ 300V ac
- Schurter 2.7 mH 6 A Current Compensated Choke 5.7 mΩ 300V ac
- Schurter 55 mH 1 A Current Compensated Choke 2 mΩ 300V ac
- Schurter 180 mH 500 mA Current Compensated Choke 430 mΩ 300V ac
- Schurter 11.5 mH 85 A Current Compensated Choke 0.9 mΩ 250V ac
