Schurter 7.8 mH 4 A Current Compensated Choke 15.7 mΩ 300V ac

Image representative of range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€62.18

(exc. VAT)

€76.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€6.218€62.18-
50 +€6.094€60.941%

*price indicative

RS Stock No.:
725-652
Mfr. Part No.:
3-137-418
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Current Compensated Choke

Inductance

7.8mH

Maximum DC Current

4A

Series

DKCV-1

Core Material

Nano Crystal

Test Frequency

400Hz

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Flange

Choke Voltage

300V ac

Maximum Self Resonant Frequency

3.34MHz

Inductance Tolerance

-30 → 50 %

Depth

16.8mm

Height

25mm

Standards/Approvals

UL

Length

19.4mm

Termination Style

Through Hole

Maximum DC Resistance

15.7mΩ

COO (Country of Origin):
CN
The Schurter suppression choke designed for use in a variety of 1-phase applications, ensuring effective noise suppression in electronic circuits. With its current compensated design and nanocrystalline cores, it provides reliable performance in demanding environments such as switching power supplies and medical equipment. This choke features a unique configuration that optimises heat dissipation, helping to maintain stable operation within a wide temperature range of -40 °C to 100 °C. Its Compact and lightweight structure, along with THT terminals, makes it Ideal for integration into PCB layouts without compromising space. The DKCV-1 is engineered to meet rigorous international standards, ensuring compatibility and safety across numerous applications.

The Schurter suppression choke designed for use in a variety of 1-phase applications, ensuring effective noise suppression in electronic circuits. With its current compensated design and nanocrystalline cores, it provides reliable performance in demanding environments such as switching power supplies and medical equipment. This choke features a unique configuration that optimises heat dissipation, helping to maintain stable operation within a wide temperature range of -40 °C to 100 °C. Its Compact and lightweight structure, along with THT terminals, makes it Ideal for integration into PCB layouts without compromising space. The DKCV-1 is engineered to meet rigorous international standards, ensuring compatibility and safety across numerous applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy