Schurter 12 mH 3 A Current Compensated Choke 23.7 mΩ 300V ac
- RS Stock No.:
- 725-651
- Mfr. Part No.:
- 3-137-417
- Manufacturer:
- Schurter
Image representative of range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€62.18
(exc. VAT)
€76.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | €6.218 | €62.18 | - |
| 50 + | €6.094 | €60.94 | 1% |
*price indicative
- RS Stock No.:
- 725-651
- Mfr. Part No.:
- 3-137-417
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Inductance | 12mH | |
| Product Type | Current Compensated Choke | |
| Maximum DC Current | 3A | |
| Series | DKCV-1 | |
| Core Material | Nano Crystal | |
| Test Frequency | 400Hz | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 300V ac | |
| Mount Type | Flange | |
| Maximum Self Resonant Frequency | 2.05MHz | |
| Inductance Tolerance | -30 → 50 % | |
| Height | 25mm | |
| Depth | 16.8mm | |
| Length | 19.4mm | |
| Standards/Approvals | UL | |
| Termination Style | Through Hole | |
| Maximum DC Resistance | 23.7mΩ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Inductance 12mH | ||
Product Type Current Compensated Choke | ||
Maximum DC Current 3A | ||
Series DKCV-1 | ||
Core Material Nano Crystal | ||
Test Frequency 400Hz | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 300V ac | ||
Mount Type Flange | ||
Maximum Self Resonant Frequency 2.05MHz | ||
Inductance Tolerance -30 → 50 % | ||
Height 25mm | ||
Depth 16.8mm | ||
Length 19.4mm | ||
Standards/Approvals UL | ||
Termination Style Through Hole | ||
Maximum DC Resistance 23.7mΩ | ||
- COO (Country of Origin):
- CN
The Schurter Current compensated 1-phase choke designed to enhance the performance of switching power supplies in diverse applications. Engineered with nanocrystalline cores, this product ensures outstanding efficiency and reliability for demanding environments, including medical and laboratory equipment. Its Compact design with THT-terminals allows for seamless integration onto printed circuit boards, optimising heat dissipation due to its open design. This choke supports a wide range of operational conditions with a rated inductance of 12 mH, making it Ideal for frequency inverters and similar devices requiring stable performance across varying load conditions.
The Schurter Current compensated 1-phase choke designed to enhance the performance of switching power supplies in diverse applications. Engineered with nanocrystalline cores, this product ensures outstanding efficiency and reliability for demanding environments, including medical and laboratory equipment. Its Compact design with THT-terminals allows for seamless integration onto printed circuit boards, optimising heat dissipation due to its open design. This choke supports a wide range of operational conditions with a rated inductance of 12 mH, making it Ideal for frequency inverters and similar devices requiring stable performance across varying load conditions.
Related links
- Schurter 1.9 mH 8 A Current Compensated Choke 4 mΩ 300V ac
- Schurter 180 mH 500 mA Current Compensated Choke 430 mΩ 300V ac
- Schurter 0.9 mH 10 A Current Compensated Choke 1.85 mΩ 300V ac
- Schurter 7.8 mH 4 A Current Compensated Choke 15.7 mΩ 300V ac
- Schurter 45 mH 2 A Current Compensated Choke 122 mΩ 300V ac
- Schurter 2.7 mH 6 A Current Compensated Choke 5.7 mΩ 300V ac
- Schurter 55 mH 1 A Current Compensated Choke 2 mΩ 300V ac
- Schurter 7 mH 100 A Current Compensated Choke 0.35 mΩ 250V ac
