Schurter 7 mH 100 A Current Compensated Choke 0.35 mΩ 250V ac

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
725-640
Mfr. Part No.:
3-143-903
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Inductance

7mH

Product Type

Current Compensated Choke

Maximum DC Current

100A

Series

DKUH-1

Test Frequency

400Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Flange

Inductance Tolerance

-30 → 50 %

Maximum Self Resonant Frequency

2.5MHz

Depth

55mm

Standards/Approvals

RoHS

Height

55mm

Length

105mm

Termination Style

Through Hole

Maximum DC Resistance

0.35mΩ

COO (Country of Origin):
CN
The Schurter Current Compensated Choke is engineered for optimal performance in power management applications, particularly where high current levels are required. This 1-phase choke features a Compact design Ideal for integration into energy solutions such as frequency converters, charge stations, and photovoltaics. Its unique construction allows for enhanced heat dissipation, making it suitable for environments that demand reliAbility at high operational temperatures. With a robust Ability to manage currents from 50 to 100 A and voltage ratings up to 800 VDC, this product supports critical applications in diverse sectors including energy storage systems, ensuring stAbility and efficiency.

The Schurter Current Compensated Choke is engineered for optimal performance in power management applications, particularly where high current levels are required. This 1-phase choke features a Compact design Ideal for integration into energy solutions such as frequency converters, charge stations, and photovoltaics. Its unique construction allows for enhanced heat dissipation, making it suitable for environments that demand reliAbility at high operational temperatures. With a robust Ability to manage currents from 50 to 100 A and voltage ratings up to 800 VDC, this product supports critical applications in diverse sectors including energy storage systems, ensuring stAbility and efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy