KEMET 7.51 mH 7.5 A Common Mode Choke 31.93 mΩ 500V ac/dc
- RS Stock No.:
- 764-472
- Mfr. Part No.:
- SCT31X-075-1R3A032JV
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save €2.60
View bulk pricing optionsSubtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.84 | - |
| 10 - 49 | €8.58 | €2.60 |
| 50 - 99 | €8.32 | €26.00 |
| 100 + | €7.16 | €168.00 |
*price indicative
- RS Stock No.:
- 764-472
- Mfr. Part No.:
- SCT31X-075-1R3A032JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 7.51mH | |
| Series | SCT31X | |
| Maximum DC Current | 7.5A | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Choke Voltage | 500V ac/dc | |
| Mount Type | Through Hole | |
| Depth | 31mm | |
| Height | 42mm | |
| Maximum DC Resistance | 31.93mΩ | |
| Termination Style | Wire Leads | |
| Length | 40mm | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 7.51mH | ||
Series SCT31X | ||
Maximum DC Current 7.5A | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Choke Voltage 500V ac/dc | ||
Mount Type Through Hole | ||
Depth 31mm | ||
Height 42mm | ||
Maximum DC Resistance 31.93mΩ | ||
Termination Style Wire Leads | ||
Length 40mm | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 7.51 mH 7.5 A Common Mode Choke 31.93 mΩ 500V ac/dc
- KEMET 48.17 mH 7.5 A Choke 31.93 mΩ
- KEMET 10.61 mH 6.5 A Common Mode Choke 44.89 mΩ 500V ac/dc
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 3.23 mH 11.5 A Common Mode Choke 13.69 mΩ 500V ac/dc
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
