Wurth Elektronik 4.5 mH 18 A Common Mode Choke 4.2 mΩ 300V
- RS Stock No.:
- 905-864
- Mfr. Part No.:
- 7848051804
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 120 more to save 2%
View bulk pricing optionsSubtotal (1 box of 24 units)*
€294.50
(exc. VAT)
€362.23
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 24 - 96 | €12.271 | €294.50 | - |
| 120 + | €12.025 | €288.60 | 2% |
*price indicative
- RS Stock No.:
- 905-864
- Mfr. Part No.:
- 7848051804
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.5mH | |
| Product Type | Common Mode Choke | |
| Series | 78480 | |
| Maximum DC Current | 18A | |
| Packaging | Carton | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Maximum DC Resistance | 4.2mΩ | |
| Depth | 23mm | |
| Standards/Approvals | RoHS | |
| Length | 36mm | |
| Height | 34mm | |
| Termination Style | Through Hole | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.5mH | ||
Product Type Common Mode Choke | ||
Series 78480 | ||
Maximum DC Current 18A | ||
Packaging Carton | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Maximum DC Resistance 4.2mΩ | ||
Depth 23mm | ||
Standards/Approvals RoHS | ||
Length 36mm | ||
Height 34mm | ||
Termination Style Through Hole | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke is designed to mitigate common mode noise while allowing differential signals to pass with minimal damping, making it Ideal for enhancing signal integrity in electronic applications.
Operating temperature ranges from -55 °C to +125 °C, ensuring reliable performance in diverse environments
DC resistance measures a low 4.2 mΩ at 20 °C, optimising energy efficiency
Insulation test voltage of 2100 V (AC) enhances safety and reliability during operation
Related links
- Wurth Elektronik 4.5 mH 18 A Common Mode Choke 4.2 mΩ 300V
- Wurth Elektronik 4.5 mH Nano Crystal Common Mode Choke 18 A Idc WE-CMBNC
- Wurth Elektronik 1.5 mH 18 A Common Mode Choke 3.2 mΩ 300V
- Wurth Elektronik 1.1 mH 18 A Common Mode Choke 7 mΩ 500V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
- KEMET 1.9 mH 18 A Common Mode Choke 4.1 mΩ 1kV
- KEMET 1.9 mH 18 A Common Mode Choke 3.99 mΩ 1kV
