RS PRO 2 x 2.7 mH 4 A Common Mode Choke 60mΩ 250V
- RS Stock No.:
- 123-4269
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.12
(exc. VAT)
€3.84
(inc. VAT)
- RS Stock No.:
- 123-4269
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 2 x 2.7 mH | |
| Test Frequency | 10 KHz | |
| DC Resistance | 60mΩ | |
| Maximum Current | 4 A | |
| Dimensions | 27.5 x 27 x 17.5mm | |
| Mounting Type | Through Hole | |
| Voltage Rating | 250V | |
| Termination Style | Solder Pad | |
| Length | 27.5mm | |
| Height | 17.5mm | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 2 x 2.7 mH | ||
Test Frequency 10 KHz | ||
DC Resistance 60mΩ | ||
Maximum Current 4 A | ||
Dimensions 27.5 x 27 x 17.5mm | ||
Mounting Type Through Hole | ||
Voltage Rating 250V | ||
Termination Style Solder Pad | ||
Length 27.5mm | ||
Height 17.5mm | ||
Depth 27mm | ||
- COO (Country of Origin):
- IN
Related links
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 17 mH 4 A Common Mode Choke 52 mΩ 300V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- TRACOPOWER 1.219 mH 4 A Common Mode Choke 26 mΩ 500V dc
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- TE Connectivity 3.3 mH 4 A Common Mode Choke 46 mΩ 300V
- KEMET 5.9 mH 4 A Common Mode Choke 0.055 Ω 250V ac
- Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac

