TRACO POWER 1.219 mH 4 A Common Mode Choke 26 mΩ 500V dc

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€75.26

(exc. VAT)

€92.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€75.26€7.526-
5 - 9€72.98€7.2983%
10 - 24€70.73€7.0736%
25 - 49€67.73€6.77310%
50 +€64.70€6.4714%

*price indicative

RS Stock No.:
228-7860
Mfr. Part No.:
TCK-123
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Inductance

1.219mH

Product Type

Common Mode Choke

Maximum DC Current

4A

Series

TCK

Impedance

26Ω

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Choke Voltage

500V dc

Inductance Tolerance

±35 %

Height

17.5mm

Depth

16.4mm

Standards/Approvals

No

Length

16.6mm

Maximum DC Resistance

26mΩ

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-123 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Rated current 4 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy