Wurth Elektronik 1.2 mH 3 A Common Mode Choke 0.04 Ω 250V ac
- RS Stock No.:
- 163-7908
- Mfr. Part No.:
- 7446723001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 48 units)*
€189.84
(exc. VAT)
€233.52
(inc. VAT)
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 48 + | €3.955 | €189.84 |
*price indicative
- RS Stock No.:
- 163-7908
- Mfr. Part No.:
- 7446723001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2mH | |
| Product Type | Common Mode Choke | |
| Series | WE-LF | |
| Maximum DC Current | 3A | |
| Impedance | 40mΩ | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS, REACH, VDE, ENEC | |
| Height | 14.5mm | |
| Maximum DC Resistance | 0.04Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2mH | ||
Product Type Common Mode Choke | ||
Series WE-LF | ||
Maximum DC Current 3A | ||
Impedance 40mΩ | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS, REACH, VDE, ENEC | ||
Height 14.5mm | ||
Maximum DC Resistance 0.04Ω | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-LF Series Common Mode Choke, 1.2 Mh Inductance, 250V AC Choke Voltage - 7446723001
This common mode choke is a two-line EMI suppression component designed for through-hole mounting and intended to reduce interference in AC circuits. It operates across a wide temperature range and is supplied in tray packaging for handling in production environments. The part meets multiple regulatory standards and is rated for moderate current applications.
Features and Benefits:
• ±30% inductance tolerance provides predictable attenuation performance
• 3A maximum DC current enables moderate power line use
• 40mΩ impedance supports effective common-mode suppression
• 0.04 Ω maximum DC resistance minimises insertion loss
• 125°C maximum operating temperature allows high-temperature operation
• 3A maximum DC current enables moderate power line use
• 40mΩ impedance supports effective common-mode suppression
• 0.04 Ω maximum DC resistance minimises insertion loss
• 125°C maximum operating temperature allows high-temperature operation
Applications
• Suitable for mains EMI suppression in consumer equipment
• Ideal for filtering two-conductor power lines
• Used with switch-mode power supplies for noise reduction
• Can be used for industrial control panels requiring high temperature stability
• Ideal for filtering two-conductor power lines
• Used with switch-mode power supplies for noise reduction
• Can be used for industrial control panels requiring high temperature stability
What mounting method does it require?
It is designed for through-hole mounting and uses four pins for board attachment.
How is impedance defined for testing?
Impedance is specified at 40mΩ with a test frequency of 10kHz for performance characterisation.
Which environmental limits should be observed?
Operating temperatures range from -40°C to 125°C to ensure correct functionality.
How is the product packaged for shipment?
Components are supplied in trays and cartoned for handling and storage.
Which approvals accompany the component?
It holds RoHS, REACH, VDE and ENEC approvals.
Approvals
UL
Related links
- Wurth Elektronik 1.2 mH 3 A Common Mode Choke 0.04 Ω 250V ac
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 33 mH 3 A Common Mode Choke 210 mΩ 250V ac
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 2.4 mH 3 A Common Mode Choke 0.08 Ω 250V
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 2.8 mH 3 A Common Mode Choke 60 mΩ 250V ac
