Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- RS Stock No.:
- 163-8152
- Mfr. Part No.:
- 744866103
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-8152
- Mfr. Part No.:
- 744866103
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10 mH | |
| Maximum DC Current | 3.4 A | |
| Product Type | Common Mode Choke | |
| Maximum DC Resistance | 110 mΩ | |
| Choke Voltage | 250 V ac | |
| Automotive Standard | No | |
| Depth | 26 mm | |
| Height | 45 mm | |
| Inductance Tolerance | ±30 % | |
| Length | 37 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole, Through Hole | |
| Series | WE-FCL | |
| Standards/Approvals | No | |
| Termination Style | Solder Pad | |
| Test Frequency | 10 kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10 mH | ||
Maximum DC Current 3.4 A | ||
Product Type Common Mode Choke | ||
Maximum DC Resistance 110 mΩ | ||
Choke Voltage 250 V ac | ||
Automotive Standard No | ||
Depth 26 mm | ||
Height 45 mm | ||
Inductance Tolerance ±30 % | ||
Length 37 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole, Through Hole | ||
Series WE-FCL | ||
Standards/Approvals No | ||
Termination Style Solder Pad | ||
Test Frequency 10 kHz | ||
- COO (Country of Origin):
- CN
Wurth WE-FCL Series Common Mode Power Line Chokes
Wurth WE-FCL common mode chokes are constructed with a closed rectangular ferrite core. These common mode chokes suppress common mode noise and feature attenuation up to 75dB with high rated current and 1% stray inductance for symmetrical interference suppression. Suitable applications for these common mode chokes include white goods, lighting, electronic ballast operations, mains filtering and switch mode power supplies.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 10 mH 1 A Common Mode Choke 360 mΩ 230V
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
