KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- RS Stock No.:
- 183-6604
- Mfr. Part No.:
- PHBC24N-2R1B0039V
- Manufacturer:
- KEMET
Subtotal (1 tray of 12 units)*
€277.632
(exc. VAT)
€341.484
(inc. VAT)
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 12 + | €23.136 | €277.63 |
*price indicative
- RS Stock No.:
- 183-6604
- Mfr. Part No.:
- PHBC24N-2R1B0039V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 39μH | |
| Product Type | Common Mode Choke | |
| Series | PHBC | |
| Maximum DC Current | 30A | |
| Core Material | Nickel Iron Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Height | 50.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 25.7mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 6.8mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 39μH | ||
Product Type Common Mode Choke | ||
Series PHBC | ||
Maximum DC Current 30A | ||
Core Material Nickel Iron Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Height 50.1mm | ||
Standards/Approvals RoHS | ||
Depth 25.7mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 6.8mΩ | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 39 μH 30 A Common Mode Choke 6.8 mΩ
- KEMET 104 μH 20 A Common Mode Choke 10.4 mΩ
- KEMET 219 μH 15 A Common Mode Choke 19.5 mΩ
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 270 μH 30 A Common Mode Choke 0.92 mΩ 1000V
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 2.15 mH 30 A Common Mode Choke 3.52 mΩ 600V
- KEMET 270 μH 30 A Common Mode Choke 0.93 mΩ 1000V
