KEMET 13.5 mH 1 A Common Mode Choke 0.43 Ω 250V ac
- RS Stock No.:
- 183-6806
- Mfr. Part No.:
- SSR10HS-10135
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save €2.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.34 | €1.668 | - |
| 5 - 9 | €7.82 | €1.564 | €2.60 |
| 10 - 19 | €7.26 | €1.452 | €10.80 |
| 20 - 39 | €6.84 | €1.368 | €30.00 |
| 40 + | €6.22 | €1.244 | €84.80 |
*price indicative
- RS Stock No.:
- 183-6806
- Mfr. Part No.:
- SSR10HS-10135
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 13.5mH | |
| Maximum DC Current | 1A | |
| Series | SSR10HS | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Maximum DC Resistance | 0.43Ω | |
| Termination Style | Solder Pad | |
| Height | 13.5mm | |
| Depth | 18mm | |
| Standards/Approvals | RoHS | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 13.5mH | ||
Maximum DC Current 1A | ||
Series SSR10HS | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Maximum DC Resistance 0.43Ω | ||
Termination Style Solder Pad | ||
Height 13.5mm | ||
Depth 18mm | ||
Standards/Approvals RoHS | ||
Length 22mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 13.5 mH 1 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 4.8 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 2.6 mH 2.2 A Common Mode Choke 0.1 Ω 250V ac
- KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 22 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
