Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac

Subtotal (1 tray of 40 units)*

€213.36

(exc. VAT)

€262.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€5.334€213.36

*price indicative

RS Stock No.:
185-7028
Mfr. Part No.:
7448027001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

1mH

Series

WE-CMBNC

Maximum DC Current

7A

Core Material

Nano Crystal

Packaging

Tray & Carton

Test Frequency

10kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Inductance Tolerance

-30 → 50 %

Standards/Approvals

REACH, RoHS, VDE, ENEC

Depth

14mm

Length

18mm

Termination Style

Solder Pad

Maximum DC Resistance

6mΩ

Height

22mm

COO (Country of Origin):
CN
Very high permeability nanocrystalline core material

Improved isolation through plastic case and winding spacer

High and stable inductance values up to 150 °C

High rated currents

Broadband suppression

Small size

Frequency range: 1 kHz-300 MHz

Operating temperature: -40°C to +125°C

Applications

Power electronics

Power line in- and output filter

Radio interference suppression in motors

Suppression for common mode noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy