Wurth Elektronik 520 μH 24 A Common Mode Choke 3 mΩ 500V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-7029
Mfr. Part No.:
744833005240
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

520μH

Product Type

Common Mode Choke

Series

WE-TPB

Maximum DC Current

24A

Test Frequency

10kHz

Packaging

Tray & Carton

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

500V ac

Inductance Tolerance

±30 %

Termination Style

Solder Pad

Maximum DC Resistance

3mΩ

Depth

47mm

Standards/Approvals

REACH, RoHS

Height

39mm

COO (Country of Origin):
CN
Application up to 500 VAC

High permeability MnZn Ferrite core material

Insulation through winding spacer

Air and creepage distances ≥ 5 mm

Up to 24 A rated current

Suppression frequency range: 1 kHz to 1 MHz

Operating temperature: -40 °C to +125 °C

Applications

Power electronics

Power line input filter

Radio interference suppression in motors

Suppression for common mode noise

Frequency converter

Power supplies

Charging stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy