KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- RS Stock No.:
- 186-0736
- Mfr. Part No.:
- SSRH7H-M06237
- Manufacturer:
- KEMET
Subtotal (1 box of 100 units)*
€92.80
(exc. VAT)
€114.10
(inc. VAT)
Temporarily out of stock
- Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.928 | €92.80 |
*price indicative
- RS Stock No.:
- 186-0736
- Mfr. Part No.:
- SSRH7H-M06237
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 23.7mH | |
| Maximum DC Current | 600mA | |
| Series | SSRH7H-M | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.78Ω | |
| Depth | 14.5mm | |
| Height | 12mm | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 23.7mH | ||
Maximum DC Current 600mA | ||
Series SSRH7H-M | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.78Ω | ||
Depth 14.5mm | ||
Height 12mm | ||
Length 18mm | ||
Termination Style Solder Pad | ||
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 14 mH 600 mA Common Mode Choke 1.17Ω 250V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
