KEMET 2.9 mH 1.7 A Common Mode Choke 0.12 Ω 250V ac
- RS Stock No.:
- 186-0933
- Mfr. Part No.:
- SSRH7H-M17029
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.26 | €6.30 | - |
| 25 - 45 | €1.174 | €5.87 | 6% |
| 50 - 95 | €1.094 | €5.47 | 13% |
| 100 - 195 | €1.046 | €5.23 | 16% |
| 200 + | €0.936 | €4.68 | 25% |
*price indicative
- RS Stock No.:
- 186-0933
- Mfr. Part No.:
- SSRH7H-M17029
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2.9mH | |
| Series | SSRH7H-M | |
| Maximum DC Current | 1.7A | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Termination Style | Solder Pad | |
| Length | 18mm | |
| Standards/Approvals | RoHS | |
| Height | 12mm | |
| Depth | 14.5mm | |
| Maximum DC Resistance | 0.12Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2.9mH | ||
Series SSRH7H-M | ||
Maximum DC Current 1.7A | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Termination Style Solder Pad | ||
Length 18mm | ||
Standards/Approvals RoHS | ||
Height 12mm | ||
Depth 14.5mm | ||
Maximum DC Resistance 0.12Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 2.9 mH 1.7 A Common Mode Choke 0.12 Ω 250V ac
- KEMET 4.7 mH 1.7 A Common Mode Choke 0.17 Ω 250V
- KEMET 19.6 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- KEMET 4.8 mH 1.7 A Common Mode Choke 0.17 Ω 250V ac
- KEMET 5.5 mH 1.7 A Common Mode Choke 190 mΩ 250V ac
- KEMET 2.3 mH 1.7 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 27 mH 1.7 A Common Mode Choke 330 mΩ 250V
