Wurth Elektronik 27 mH 1.7 A Common Mode Choke 330 mΩ 250V

Subtotal (1 tray of 45 units)*

€89.10

(exc. VAT)

€109.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
45 +€1.98€89.10

*price indicative

RS Stock No.:
245-8560
Mfr. Part No.:
744869161273
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

27mH

Maximum DC Current

1.7A

Series

WE-FCLP

Packaging

Tray

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Inductance Tolerance

-30 → 50 %

Standards/Approvals

RoHS, REACH

Length

24.5mm

Height

14.5mm

Maximum DC Resistance

330mΩ

COO (Country of Origin):
CN
The Wurth Elektroniks THT common mode power line choke is used in mains operated LED drivers, electronic ballasts, switch mode power supplies and mains filter. It is made of Mn-Zn alloy

Suppression of common mode noise up to 85 dB

High leakage inductance for differential filtering

Low profile with high inductance

Operating temperature of -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy