TRACOPOWER 8.2 μH 1.5 A Common Mode Choke 80 mΩ
- RS Stock No.:
- 228-7838
- Mfr. Part No.:
- TCK-077
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€62.03
(exc. VAT)
€76.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €62.03 | €6.203 |
| 5 - 9 | €60.18 | €6.018 |
| 10 - 24 | €58.31 | €5.831 |
| 25 - 49 | €55.82 | €5.582 |
| 50 + | €53.34 | €5.334 |
*price indicative
- RS Stock No.:
- 228-7838
- Mfr. Part No.:
- TCK-077
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Inductance | 8.2μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.5A | |
| Series | TCK | |
| Impedance | 80Ω | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Height | 4.5mm | |
| Depth | 5.2mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 80mΩ | |
| Length | 5.8mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Inductance 8.2μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.5A | ||
Series TCK | ||
Impedance 80Ω | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Height 4.5mm | ||
Depth 5.2mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 80mΩ | ||
Length 5.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-077 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.5 A max
Operating temperature -40°C to +125°C
Related links
- TDK 11 μH 500 A Common Mode Choke 80 mΩ 42V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 4.7 μH 1.5 A Common Mode Choke 150 mΩ
- TRACOPOWER 22 μH 1.5 A Common Mode Choke 110 mΩ
- KEMET 8.2 mH 0.8 A Common Mode Choke 0.64 Ω 250V
- Schurter 8.2 mH 50 A Common Mode Choke 10 mΩ 450V
