TRACO POWER 4.7 μH 1.5 A Common Mode Choke 150 mΩ
- RS Stock No.:
- 228-7878
- Mfr. Part No.:
- TCK-151
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€29.52
(exc. VAT)
€36.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €29.52 | €2.952 | - |
| 5 - 9 | €28.65 | €2.865 | 2% |
| 10 - 24 | €27.75 | €2.775 | 5% |
| 25 - 49 | €26.58 | €2.658 | 9% |
| 50 + | €25.39 | €2.539 | 13% |
*price indicative
- RS Stock No.:
- 228-7878
- Mfr. Part No.:
- TCK-151
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 4.7μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 1.5A | |
| Impedance | 150mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Depth | 3mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 150mΩ | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 4.7μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 1.5A | ||
Impedance 150mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Depth 3mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 150mΩ | ||
Length 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-151 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1.5 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 4.7 μH 1.15 A Common Mode Choke 109 mΩ
- TRACOPOWER Common Mode Choke
- TRACOPOWER 15 μH 850 mA Common Mode Choke 235 mΩ
- TRACOPOWER 22 μH 580 mA Common Mode Choke 55 mΩ
- TRACOPOWER 22 μH 680 mA Common Mode Choke 378 mΩ
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
