TRACO POWER 22 μH 680 mA Common Mode Choke 378 mΩ
- RS Stock No.:
- 228-7867
- Mfr. Part No.:
- TCK-132
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save €5.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€34.23
(exc. VAT)
€42.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €34.23 | €3.423 | - |
| 5 - 9 | €33.21 | €3.321 | €5.10 |
| 10 - 24 | €32.18 | €3.218 | €20.50 |
| 25 - 49 | €30.81 | €3.081 | €85.50 |
| 50 + | €29.44 | €2.944 | €239.50 |
*price indicative
- RS Stock No.:
- 228-7867
- Mfr. Part No.:
- TCK-132
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 22μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 680mA | |
| Series | TCK | |
| Impedance | 378mΩ | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | 20 % | |
| Maximum DC Resistance | 378mΩ | |
| Length | 4.5mm | |
| Height | 3.2mm | |
| Depth | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 22μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 680mA | ||
Series TCK | ||
Impedance 378mΩ | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance 20 % | ||
Maximum DC Resistance 378mΩ | ||
Length 4.5mm | ||
Height 3.2mm | ||
Depth 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-132 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 0.68 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 22 μH 580 mA Common Mode Choke 55 mΩ
- TRACOPOWER 6.8 μH 930 mA Common Mode Choke 132 mΩ
- TRACOPOWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER 15 μH 850 mA Common Mode Choke 235 mΩ
- TRACOPOWER 137.5 μH 640 mA Common Mode Choke 55 mΩ 500V
- TRACOPOWER 277 μH 980 mA Common Mode Choke 59 mΩ 500V
- TRACOPOWER 150 μH 320 mA Common Mode Choke 1548 mΩ
- TRACOPOWER 15 μH 700 mA Common Mode Choke 570 mΩ
