TRACO POWER 6.8 μH 1 A Common Mode Choke 300 mΩ
- RS Stock No.:
- 228-7872
- Mfr. Part No.:
- TCK-145
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €22.60 | €2.26 | - |
| 5 - 9 | €21.93 | €2.193 | 2% |
| 10 - 24 | €21.25 | €2.125 | 5% |
| 25 - 49 | €20.35 | €2.035 | 9% |
| 50 + | €19.44 | €1.944 | 13% |
*price indicative
- RS Stock No.:
- 228-7872
- Mfr. Part No.:
- TCK-145
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 6.8μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 1A | |
| Impedance | 300mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Depth | 3.1mm | |
| Maximum DC Resistance | 300mΩ | |
| Length | 3.5mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 6.8μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 1A | ||
Impedance 300mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Depth 3.1mm | ||
Maximum DC Resistance 300mΩ | ||
Length 3.5mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-145 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 1 A max
Operating temperature -40°C to +125°C
Related links
- Abracon 1 A Common Mode Choke 300 mΩ 50V
- TRACOPOWER 6.8 μH 930 mA Common Mode Choke 132 mΩ
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
- TRACOPOWER 10 μH 1 A Common Mode Choke 350 mΩ
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- KEMET 2.15 mH 30 A Common Mode Choke 3.52 mΩ 600V
- Abracon 500 mA Common Mode Choke 300 mΩ 50V
