Abracon 750 mA Common Mode Choke 80V

Subtotal (1 reel of 2000 units)*

€848.00

(exc. VAT)

€1,044.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.424€848.00

*price indicative

RS Stock No.:
245-0449
Mfr. Part No.:
ACMP-Q3226-102-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Maximum DC Current

750mA

Series

ACMP

Core Material

Nickel Zinc Ferrite

Impedance

1000Ω

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q200

Choke Voltage

80V

Inductance Tolerance

±25 %

Standards/Approvals

AEC-Q200 Automotive certified, ISO9001-2015 Certified, RoHS, RoHS II

Height

2.35mm

Depth

2.5mm

Length

3.2mm

The Abracon is a Automotive Power Common Mode Chokes with low DCR also used in automotive power train, automotive infotainment

Operating Temperature - -40°C to +125°C

Storage Temperature (on PCB)- -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy