Wurth Elektronik 47 mH 650 mA Common Mode Choke 1630 mΩ 250V

Subtotal (1 tray of 45 units)*

€93.42

(exc. VAT)

€114.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
45 +€2.076€93.42

*price indicative

RS Stock No.:
245-8564
Mfr. Part No.:
744869161473
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47mH

Product Type

Common Mode Choke

Maximum DC Current

650mA

Series

WE-FCLP

Packaging

Tray

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V

Inductance Tolerance

-30 → 50 %

Maximum DC Resistance

1630mΩ

Length

24.5mm

Height

14.5mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The Wurth Elektroniks THT common mode power line choke is used in mains operated LED drivers, electronic ballasts, switch mode power supplies and mains filter. It is made of Mn-Zn alloy

Suppression of common mode noise up to 85 dB

High leakage inductance for differential filtering

Low profile with high inductance

Operating temperature of -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy