TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- RS Stock No.:
- 246-9856
- Mfr. Part No.:
- B82721K2602N020
- Manufacturer:
- TDK
Subtotal (1 box of 720 units)*
€959.04
(exc. VAT)
€1,179.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 720 + | €1.332 | €959.04 |
*price indicative
- RS Stock No.:
- 246-9856
- Mfr. Part No.:
- B82721K2602N020
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 200μH | |
| Series | B82721K | |
| Maximum DC Current | 6A | |
| Impedance | 0.015Ω | |
| Core Material | Ferrite | |
| Test Frequency | 50Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Pin Count | 4 | |
| Mount Type | Surface | |
| Inductance Tolerance | ±30 % | |
| Length | 17.9mm | |
| Height | 20.4mm | |
| Standards/Approvals | UL, VDE, EN 60938-2 | |
| Maximum DC Resistance | 15mΩ | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 200μH | ||
Series B82721K | ||
Maximum DC Current 6A | ||
Impedance 0.015Ω | ||
Core Material Ferrite | ||
Test Frequency 50Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Pin Count 4 | ||
Mount Type Surface | ||
Inductance Tolerance ±30 % | ||
Length 17.9mm | ||
Height 20.4mm | ||
Standards/Approvals UL, VDE, EN 60938-2 | ||
Maximum DC Resistance 15mΩ | ||
Depth 15mm | ||
- COO (Country of Origin):
- HU
The EPCOS Power line choke has current-compensated ring core double choke. It provides high resonance frequency due to special winding technique.
Approx. 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Related links
- TDK 200 μH 6 A Common Mode Choke 15 mΩ 250V
- KEMET 81 μH 6 A Common Mode Choke 24.7 mΩ
- KEMET 127 μH 6 A Common Mode Choke 31.7 mΩ
- TRACOPOWER 52 μH 3.14 A Common Mode Choke 15 mΩ 500V
- KEMET 45 μH 6 A Common Mode Choke 18.3 mΩ
- Wurth Elektronik 9 mH 13 A Common Mode Choke 15 mΩ 300V
- TRACOPOWER 156 μH 11.3 A Common Mode Choke 15 mΩ 500V
- TRACOPOWER 18 μH 1.23 A Common Mode Choke 15 mΩ 500V
