Wurth Elektronik 0.48 μH 280 mA Common Mode Filter 0.45 mΩ 50V
- RS Stock No.:
- 500-3026
- Distrelec Article No.:
- 304-43-262
- Mfr. Part No.:
- 744231371
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.992 | €4.96 | - |
| 50 - 245 | €0.868 | €4.34 | 12% |
| 250 - 495 | €0.824 | €4.12 | 16% |
| 500 - 995 | €0.79 | €3.95 | 20% |
| 1000 + | €0.71 | €3.55 | 28% |
*price indicative
- RS Stock No.:
- 500-3026
- Distrelec Article No.:
- 304-43-262
- Mfr. Part No.:
- 744231371
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Filter | |
| Inductance | 0.48μH | |
| Series | WE-CNSW SMD | |
| Maximum DC Current | 280mA | |
| Impedance | 370Ω | |
| Core Material | Ferrite | |
| Packaging | Tape & Reel | |
| Test Frequency | 100MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 50V | |
| Inductance Tolerance | ±25 % | |
| Maximum DC Resistance | 0.45mΩ | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS, REACH | |
| Termination Style | Surface Mount | |
| Package/Case | 0805 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Filter | ||
Inductance 0.48μH | ||
Series WE-CNSW SMD | ||
Maximum DC Current 280mA | ||
Impedance 370Ω | ||
Core Material Ferrite | ||
Packaging Tape & Reel | ||
Test Frequency 100MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 50V | ||
Inductance Tolerance ±25 % | ||
Maximum DC Resistance 0.45mΩ | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Length 2mm | ||
Standards/Approvals RoHS, REACH | ||
Termination Style Surface Mount | ||
Package/Case 0805 | ||
Wurth WE-CNSW SMD Series Common Mode Chokes
Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.
Reflow soldering recommended
Common mode EMI noise suppressed at high frequencies
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 478 nH 280 mA Common Mode Filter 0.45 Ω 50V
- Wurth Elektronik 100 μH 450 mA Common Mode Filter 0.45 Ω 80V
- Wurth Elektronik 82 μH 300 mA Common Mode Filter 0.2 Ω 80V
- Wurth Elektronik 470 μH 400 mA Common Mode Filter 0.35 Ω 80V
- Wurth Elektronik 131 nH 370 mA Common Mode Filter 0.3 Ω 50V
- Wurth Elektronik 2 mH 800 mA Common Mode Filter 0.31 Ω 80V
- Wurth Elektronik 367 nH 300 mA Common Mode Filter 0.4 Ω 50V
- Wurth Elektronik 245 pH 650 mA Common Mode Filter 2560 mΩ 250V
