TRACOPOWER 3.3 μH 2 A Inductor 60 mΩ

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.88

(exc. VAT)

€4.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.88
5 - 9€3.77
10 - 24€3.66
25 - 49€3.49
50 +€3.34

*price indicative

RS Stock No.:
249-6682
Mfr. Part No.:
TCK-044
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Inductance

3.3μH

Product Type

Inductor

Maximum DC Current

2A

Series

TCK

Impedance

60mΩ

Test Frequency

1kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Inductance Tolerance

±20 %

Standards/Approvals

No

Height

5.2mm

Length

5.2mm

Maximum DC Resistance

60mΩ

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-044 is a common mode chokes for use with Traco isolated DC-DC converters.

Inductance 3.3 μH ±20% (at 1 kHz / 1 V)

Impedance (DCR) 60 mOhm max

Rated current 2 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy