TRACOPOWER 325 μH 3.3 A Common Mode Choke 35 mΩ 500V dc
- RS Stock No.:
- 249-6690
- Mfr. Part No.:
- TCK-050
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€151.13
(exc. VAT)
€185.89
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | €151.13 | €5.597 |
| 5 - 9 | €146.58 | €5.429 |
| 10 - 24 | €142.06 | €5.261 |
| 25 - 49 | €136.01 | €5.037 |
| 50 + | €129.97 | €4.814 |
*price indicative
- RS Stock No.:
- 249-6690
- Mfr. Part No.:
- TCK-050
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Common Mode Choke | |
| Inductance | 325μH | |
| Series | TCK | |
| Maximum DC Current | 3.3A | |
| Impedance | 35mΩ | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±35 % | |
| Height | 8.8mm | |
| Length | 11.5mm | |
| Depth | 11.5mm | |
| Maximum DC Resistance | 35mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Common Mode Choke | ||
Inductance 325μH | ||
Series TCK | ||
Maximum DC Current 3.3A | ||
Impedance 35mΩ | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Mount Type Through Hole | ||
Inductance Tolerance ±35 % | ||
Height 8.8mm | ||
Length 11.5mm | ||
Depth 11.5mm | ||
Maximum DC Resistance 35mΩ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-050 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance (each winding) 325 μH ±35% (at 100 kHz / 100 mV)
Impedance (DCR) 35 mOhm max
Rated current 3.3 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 325 μH 3.3 A Common Mode Choke 35 mΩ 500V dc
- TRACOPOWER Common Mode Choke
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
- TRACOPOWER 16.1 μH 1.44 A Common Mode Choke 11 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
