TRACO POWER 18 μH 1.23 A Common Mode Choke 15 mΩ 500V

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€35.58

(exc. VAT)

€43.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€35.58€3.558-
5 - 9€34.50€3.453%
10 - 24€33.45€3.3455%
25 - 49€32.02€3.20210%
50 +€30.60€3.0613%

*price indicative

RS Stock No.:
249-6684
Mfr. Part No.:
TCK-046
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

18μH

Series

TCK

Maximum DC Current

1.23A

Impedance

150mΩ

Test Frequency

1kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

500V

Inductance Tolerance

±20 %

Standards/Approvals

No

Length

16mm

Height

19mm

Maximum DC Resistance

15mΩ

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-046 is a common mode choke for use with Traco isolated DC-DC converters.

Inductance 18 μH ±20% (at 1 kHz / 1 V)

Impedance (DCR) 150 mOhm max

Rated current 1.23 A max

Operating temperature -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy