TRACO POWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- RS Stock No.:
- 249-6692
- Mfr. Part No.:
- TCK-051
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€150.80
(exc. VAT)
€185.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €150.80 | €5.585 | - |
| 5 - 9 | €146.28 | €5.418 | 2% |
| 10 - 24 | €141.74 | €5.25 | 6% |
| 25 - 49 | €135.72 | €5.027 | 10% |
| 50 + | €129.69 | €4.803 | 13% |
*price indicative
- RS Stock No.:
- 249-6692
- Mfr. Part No.:
- TCK-051
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 145μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 5.2A | |
| Impedance | 20mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±35 % | |
| Length | 11.5mm | |
| Height | 11.3mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 145μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 5.2A | ||
Impedance 20mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±35 % | ||
Length 11.5mm | ||
Height 11.3mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 20mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-051 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance (each winding) 145 μH ±35% (at 100 kHz / 100 mV)
Impedance (DCR) 20 mOhm max
Rated current 5.2 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
