TRACO POWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- RS Stock No.:
- 249-6713
- Mfr. Part No.:
- TCK-092
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€8.36
(exc. VAT)
€10.28
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.36 | - |
| 5 - 9 | €8.10 | 3% |
| 10 - 24 | €7.86 | 5% |
| 25 - 49 | €7.52 | 10% |
| 50 + | €7.19 | 13% |
*price indicative
- RS Stock No.:
- 249-6713
- Mfr. Part No.:
- TCK-092
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 45μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 31.4A | |
| Impedance | 2mΩ | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±35 % | |
| Length | 16.6mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 2mΩ | |
| Height | 17.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 45μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 31.4A | ||
Impedance 2mΩ | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±35 % | ||
Length 16.6mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 2mΩ | ||
Height 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-092 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Inductance (each winding) 45 μH ±35% (at 100 kHz / 100 mV)
Impedance (DCR) 2 mOhm max
Rated current 31.4 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 419 μH 780 mA Common Mode Choke 117 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 55.6 μH 1 A Common Mode Choke 30 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
