Abracon 5 A Common Mode Choke 14 mΩ 125V

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40€0.799€7.99-
50 - 90€0.784€7.841%
100 - 240€0.673€6.7315%
250 - 990€0.66€6.6017%
1000 +€0.511€5.1136%

*price indicative

Packaging Options:
RS Stock No.:
249-9361
Mfr. Part No.:
ACMP-5025-251-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Series

ACMP-9050

Maximum DC Current

5A

Core Material

Ferrite

Impedance

250Ω

Test Frequency

100MHz

Packaging

Tape and Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

125V

Inductance Tolerance

±25 %

Maximum DC Resistance

14mΩ

Standards/Approvals

ISO9001-2015, MSL Level = 1, RoHS/RoHS II Compliant

Height

2.5mm

Depth

2.5mm

Termination Style

Tin/Copper

Length

5mm

Package/Case

5025

The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).

Rated Voltage of 50V

Insulation Resistance of 10 MΩ

Rated Current of 5A

DCR 14 mΩ

Used in Switch Mode Power Supplies and regulators

Variable Frequency Drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy