Abracon 10 A Common Mode Choke 40 mΩ 125V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€509.00

(exc. VAT)

€626.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
500 - 500€1.018€509.00
1000 - 2000€0.938€469.00
2500 - 4500€0.91€455.00
5000 - 9500€0.879€439.50
10000 +€0.862€431.00

*price indicative

RS Stock No.:
249-9349
Mfr. Part No.:
ACMP-1264-231-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Common Mode Choke

Maximum DC Current

10A

Series

ACMP-9050

Core Material

Ferrite

Impedance

230Ω

Packaging

Tape and Reel

Test Frequency

100MHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

125V

Maximum DC Resistance

40mΩ

Height

12mm

Standards/Approvals

RoHS/RoHS II, ISO9001-2015

Depth

6.4mm

Length

10.8mm

The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).

Rated Voltage of 125V

Insulation Resistance of 10 MΩ

Rated Current of 10A

Maximum DCR 4 mΩ

Used in Switch Mode Power Supplies and regulators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy