Abracon 2.5 A Common Mode Choke 60 mΩ 125V
- RS Stock No.:
- 249-9366
- Mfr. Part No.:
- ACMP-9050-222-T
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-9366
- Mfr. Part No.:
- ACMP-9050-222-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2.5A | |
| Series | ACMP-9050 | |
| Core Material | Ferrite | |
| Impedance | 2200Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape and Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 125V | |
| Depth | 7mm | |
| Height | 5mm | |
| Termination Style | Tin/Copper | |
| Length | 9mm | |
| Standards/Approvals | ISO9001-2015, RoHS, RoHS II | |
| Maximum DC Resistance | 60mΩ | |
| Package/Case | ACMP-9050 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2.5A | ||
Series ACMP-9050 | ||
Core Material Ferrite | ||
Impedance 2200Ω | ||
Test Frequency 100MHz | ||
Packaging Tape and Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 125V | ||
Depth 7mm | ||
Height 5mm | ||
Termination Style Tin/Copper | ||
Length 9mm | ||
Standards/Approvals ISO9001-2015, RoHS, RoHS II | ||
Maximum DC Resistance 60mΩ | ||
Package/Case ACMP-9050 | ||
The Abracon power common mode choke has excellent impedance characteristic. It is used in AC/DC power rectifiers . It is RoHS compliant and Pb free. It has operating temperature range from -40°C to +125°C (Including self-heating).
Rated Voltage of 125V
Insulation Resistance of 10 MΩ
Rated Current of 2.5A
Used in Switch Mode Power Supplies and regulators
Variable Frequency Drives
Related links
- Abracon 2.5 A Common Mode Choke 60 mΩ 125V
- Abracon 5 A Common Mode Choke 14 mΩ 125V
- Abracon 15 A Common Mode Choke 5 mΩ 125V
- Abracon 10 A Common Mode Choke 40 mΩ 125V
- Abracon 9 A Common Mode Choke 40 mΩ 125V
- Abracon 1 mH 2.5 A Common Mode Choke 25 mΩ 80V
- Abracon 750 mA Common Mode Choke 80V
- Abracon 400 mA Common Mode Choke 80V
