Wurth Elektronik 0.13 μH 550 mA Common Mode Choke 145 mΩ 50V

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€5.76

(exc. VAT)

€7.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 375 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45€1.152€5.76-
50 - 95€1.006€5.0312%
100 - 245€0.952€4.7617%
250 - 495€0.934€4.6718%
500 +€0.914€4.5720%

*price indicative

Packaging Options:
RS Stock No.:
756-8402
Distrelec Article No.:
304-28-275
Mfr. Part No.:
744230900
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.13μH

Product Type

Common Mode Choke

Series

WE-CNSW

Maximum DC Current

550mA

Impedance

90Ω

Packaging

Tape & Reel

Test Frequency

100MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

AEC-Q200

Choke Voltage

50V

Mount Type

Surface

Inductance Tolerance

±25 %

Standards/Approvals

RoHS, REACH

Depth

850μm

Maximum DC Resistance

145mΩ

Height

1.6mm

Termination Style

Surface Mount

Length

1.1mm

Wurth WE-CNSW SMD Series Common Mode Chokes


Wurth WE-CNSW common mode filters offer high common mode suppression at high frequency and the winding symmetry provides small influence on high speed signals. Offered with a range of rated currents and impedance values, suitable applications for these common mode filters include USB 2.0, Firewire, LVDS, LAN, high speed data lines and common mode noise sources.

Reflow soldering recommended

Common mode EMI noise suppressed at high frequencies

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy