KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V

Subtotal (1 bag of 5 units)*

€24.00

(exc. VAT)

€29.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +€4.80€24.00

*price indicative

Packaging Options:
RS Stock No.:
863-3825
Mfr. Part No.:
SC-10-D050
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

50μH

Series

SC-D

Maximum DC Current

10A

Core Material

Nickel Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Standards/Approvals

UL 94 V-2 or V-0 flame retardant rated cap, RoHS

Height

34mm

Termination Style

Solder Pad

Depth

23mm

Length

34mm

Maximum DC Resistance

16mΩ

Kemet SC-D Series High Frequency Type Common Mode Chokes


Kemet SC coils, SC-D AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 20 A

DC resistances as low as 8 mΩ

Inductances up to 100 μH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy