Silicon Labs MGM210LA22JIF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
- RS Stock No.:
- 242-736
- Mfr. Part No.:
- MGM210LA22JIF3
- Manufacturer:
- Silicon Labs
Subtotal (1 unit)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.17 |
*price indicative
- RS Stock No.:
- 242-736
- Mfr. Part No.:
- MGM210LA22JIF3
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Kit Classification | Bluetooth Development Tools, Development Module | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | ZigBee | |
| Technology | ZigBee | |
| For Use With | Smart LED Lighting | |
| Featured Device | EFR32MG21 Wireless Gecko SoC | |
| Kit Name | MGM210LA22JIF3 | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Kit Classification Bluetooth Development Tools, Development Module | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology ZigBee | ||
Technology ZigBee | ||
For Use With Smart LED Lighting | ||
Featured Device EFR32MG21 Wireless Gecko SoC | ||
Kit Name MGM210LA22JIF3 | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals RoHS | ||
The Silicon Labs Module designed and built to meet the performance, security, and reliability requirements of line-powered, smart LED lighting products. It is L is a complete solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools, and support that will simplify and minimize the development cycle and deployment of your product helping to accelerate its time-to-market.
PCB Trace antenna
Enhanced security features
Related links
- Silicon Labs MGM210LA22JNF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4183A
- Silicon Labs EFR32xG22 Bluetooth Development Kit for EFR32xG22 Wireless Gecko 2.4 GHz SLWRB4182A
- Silicon Labs BG22 Thunderboard EFR32BG22 Bluetooth Development Kit for EFR32BG22 Wireless Gecko 2.4 GHz SLTB010A
- Silicon Labs Wireless Module Starter Kit xGM210Px32 Wireless Gecko Module Bluetooth Starter Kit for Wireless
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
- Silicon Labs EFR32xG21 Wireless Gecko 2.4 GHz +20 dBM Radio Board EFR32xG21 Wireless Development Kit for Wireless
- Silicon Labs Wireless Gecko Module xGM210Lx22 RF Transceiver Radio Board for Wireless Gecko Starter Kit SLWRB4309B
