MikroElektronika LTE Cat.1-EU Click (For Europe) ELS61-EU MikroBus Click Board for mikroBUSTM Socket MIKROE-3757
- RS Stock No.:
- 249-3969
- Mfr. Part No.:
- MIKROE-3757
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 2 more to save €12.96
View bulk pricing optionsSubtotal (1 unit)*
€129.65
(exc. VAT)
€159.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €129.65 | - |
| 2 - 4 | €123.17 | €12.96 |
| 5 + | €116.83 | €64.10 |
*price indicative
- RS Stock No.:
- 249-3969
- Mfr. Part No.:
- MIKROE-3757
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | MikroBus Click Board | |
| Technology | LTE CAT 1 | |
| For Use With | mikroBUSTM Socket | |
| Featured Device | ELS61-EU | |
| Kit Name | LTE Cat.1-EU Click (For Europe) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification MikroBus Click Board | ||
Technology LTE CAT 1 | ||
For Use With mikroBUSTM Socket | ||
Featured Device ELS61-EU | ||
Kit Name LTE Cat.1-EU Click (For Europe) | ||
Standards/Approvals No | ||
The MikroElektronika LTE Cat.1-EU click is a Click board™ based on Thales Cinterion® ELS61 (ELS61-E) wireless module that delivers highly efficient Cat 1 LTE connectivity for M2M IoT solutions offering seamless fall back to 2G and 3G networks.
Type 2G GPRS, 3G UMTS, 4G LTE, GSM/LTE
Interface I2C, SPI, UART, USB
Related links
- MikroElektronika LTE Cat.1-US Click (For United States) ELS61 MikroBus Click Board for MikroBus MIKROE-3885
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika RF Switch Click GC02S1-EU2 4G, LTE CAT 1 Click for Utility Meters 2170 MHz MIKROE-6898
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika LTE IoT Click SARA-R410M02B Narrowband 1 smart
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- MikroElektronika PAC1944 Click Power Monitoring for PAC1944 for System equipped with the mikroBUSTM socket
