MikroElektronika LTE Cat.1-US Click (For United States) ELS61 MikroBus Click Board for MikroBus MIKROE-3885
- RS Stock No.:
- 249-3984
- Mfr. Part No.:
- MIKROE-3885
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3984
- Mfr. Part No.:
- MIKROE-3885
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | MikroBus Click Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | LTE CAT 1 | |
| For Use With | MikroBus | |
| Featured Device | ELS61 | |
| Kit Name | LTE Cat.1-US Click (For United States) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification MikroBus Click Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology LTE CAT 1 | ||
For Use With MikroBus | ||
Featured Device ELS61 | ||
Kit Name LTE Cat.1-US Click (For United States) | ||
Standards/Approvals No | ||
The MikroElektronika LTE Cat.1-US Click is a compact add-on board containing a low-power LTE-IoT connectivity solution. This board features the ELS61 (ELS61-US), a multi-band wireless module from Thales. The ELS61-US delivers highly efficient Cat 1 LTE connectivity for M2M IoT solutions offering seamless fall back to 2G and 3G networks. The best in the class solution enables M2M optimized speeds of 10Mbit/s download and 5Mbit/s uplink, making it ideal for many M2M and industrial IoT applications.
Type 2G GPRS, 3G UMTS, 4G LTE, GSM/LTE
Interface GPIO, I2C, SPI, USB
Related links
- MikroElektronika LTE Cat.1-EU Click (For Europe) ELS61-EU MikroBus Click Board for mikroBUSTM Socket MIKROE-3757
- MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- MikroElektronika LTE IoT Click SARA-R410M02B Narrowband 1 smart
- MikroElektronika RF Switch Click GC02S1-EU2 4G, LTE CAT 1 Click for Utility Meters 2170 MHz MIKROE-6898
- MikroElektronika NB IoT 2 Click BC66-NA Dual LTE (Cat M1 and NB-IoT) Add On Board for mikroBUS Socket 2170 MHz
- MikroElektronika Mikroe-6434 Evaluation Board GNSS Evaluation Board for LTE Cat 1 Connectivity And GNSS Support 2690 MHz
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
