MikroElektronika BT122-A Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2480 MHz
- RS Stock No.:
- 394-165
- Mfr. Part No.:
- MIKROE-6432
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 394-165
- Mfr. Part No.:
- MIKROE-6432
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | WiFi, Bluetooth | |
| Kit Classification | Add On Board | |
| Technology | Bluetooth, WiFi | |
| For Use With | Wireless Devices | |
| Featured Device | Wifi Antenna Connector | |
| Kit Name | BT122-A Click | |
| Maximum Frequency | 2480MHz | |
| Standards/Approvals | ISO 9001, OHSAS 18001, ISO27001, TUV, ISOQAR, UKAS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology WiFi, Bluetooth | ||
Kit Classification Add On Board | ||
Technology Bluetooth, WiFi | ||
For Use With Wireless Devices | ||
Featured Device Wifi Antenna Connector | ||
Kit Name BT122-A Click | ||
Maximum Frequency 2480MHz | ||
Standards/Approvals ISO 9001, OHSAS 18001, ISO27001, TUV, ISOQAR, UKAS | ||
- COO (Country of Origin):
- RS
The MikroElektronika BT122-A Click is a compact add-on board designed for Bluetooth connectivity in low-energy and Classic communication applications. This board features the BT122-A, a dual-mode Bluetooth BR/EDR and BLE v4.2 module from Silicon Labs, with robust performance and flexibility. The BT122-A integrates a high-power Bluetooth radio with +11dBm transmit power and -95dBm receive sensitivity, a built-in antenna, and a low-power 32-bit ARM Cortex-M4 MCU for advanced processing capabilities. It communicates with the host MCU via UART and supports standalone operation with embedded applications using BGScript. Ideal for cable replacement, health and fitness monitoring, industrial automation, and smart home systems, BT122-A Click ensures reliable Bluetooth connectivity across diverse use cases.
Interface I2C and UART
Feature ClickID
Compatibility microbus
Input Voltage 3.3V
Related links
- MikroElektronika Veda SL917 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika XBee 4 Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika Veda SL917 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6503 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6505 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- MikroElektronika Stephano-I Click Stephano-I Module WiFi, Bluetooth Add On Board for MikroBus 2484 MHz MIKROE-6594
